Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Washer | |
For Use With/Related Products | Ohmite 200, 210, 270 Series Resistors |
Resource Type | Link |
---|---|
Datasheets | Mounting Hardware for 2x0 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.90.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.99000 | ¥6.99 |
10 | ¥5.76400 | ¥57.64 |
25 | ¥5.34280 | ¥133.57 |
50 | ¥4.88260 | ¥244.13 |
100 | ¥4.01670 | ¥401.67 |
250 | ¥3.68524 | ¥921.31 |
500 | ¥3.05878 | ¥1,529.39 |
1,000 | ¥2.48760 | ¥2,487.60 |
5,000 | ¥2.37334 | ¥11,866.70 |
Attribute | Description |
---|---|
Other Names | 2266-6001E |
Standard Package | 1 |