AVT10006E100R0KE | ||
---|---|---|
DigiKey Part Number | AVT100-100-ND | |
Manufacturer | ||
Manufacturer Product Number | AVT10006E100R0KE | |
Description | ADJ PWR RES 100 OHM 100W CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 100 W Slide Adjustable Power Resistor Chassis Mount 0.748" OD, 0.500" ID (19.00mm x 12.70mm) 6.496" (165.00mm) Length | |
Datasheet | Datasheet | |
EDA/CAD Models | AVT10006E100R0KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 100 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.748" OD, 0.500" ID (19.00mm x 12.70mm) | |
Length | 6.496" (165.00mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Resource Type | Link |
---|---|
Datasheets | AVT Series Datasheet |
Featured Product | AVT Adjustable Wirewound Resistors |
CAD Models | AVT10006E100R0KE Models |
HTML Datasheet | AVT Series Datasheet |
Product Drawings | AVT Series Top |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.39.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.58000 | ¥139.58 |
10 | ¥119.34000 | ¥1,193.40 |
25 | ¥111.66560 | ¥2,791.64 |
50 | ¥104.68740 | ¥5,234.37 |
100 | ¥93.52000 | ¥9,352.00 |
250 | ¥92.82204 | ¥23,205.51 |
500 | ¥88.98366 | ¥44,491.83 |
Attribute | Description |
---|---|
Other Names | AVT10010010 AVT-100-100 AVT10006E100R0KE-ND AVT100-100 |
Standard Package | 1 |