AH50600V05000FE | ||
---|---|---|
DigiKey Part Number | AH50600V05000FE-ND | |
Manufacturer | ||
Manufacturer Product Number | AH50600V05000FE | |
Description | ALUMINUM EXTRUSION 5" | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink Aluminum Housed Resistor Aluminum Alloy Board Level, Vertical, Extrusion | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical, Extrusion | |
Package Cooled | Aluminum Housed Resistor | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 5.000" (127.00mm) | |
Width | 3.924" (99.67mm) | |
Diameter | - | |
Fin Height | 1.210" (30.73mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 1.30°C/W | |
Material | ||
Material Finish | Unfinished |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥509.55000 | ¥509.55 |
10 | ¥479.57400 | ¥4,795.74 |
25 | ¥449.60280 | ¥11,240.07 |
50 | ¥419.62900 | ¥20,981.45 |
100 | ¥404.64280 | ¥40,464.28 |