UJA1168TK,118 | ||
---|---|---|
DigiKey Part Number | 568-15047-2-ND - Tape & Reel (TR) 568-15047-1-ND - Cut Tape (CT) 568-15047-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJA1168TK,118 | |
Description | IC TRANSCEIVER FULL 1/1 14HVSON | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Full CANbus 14-HVSON (3x4.5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 200 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |