TWR-LS1021A-PC | ||
---|---|---|
DigiKey Part Number | 568-13372-ND | |
Manufacturer | ||
Manufacturer Product Number | TWR-LS1021A-PC | |
Description | TOWER SYSTEM LS1021A EVAL BRD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LS1021A Tower System QorIQ® ARM® Cortex®-A7 MPU Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A7 | |
Platform | ||
Utilized IC / Part | LS1021A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | - | |
Suggested Programming Environment | CodeWarrior | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,071.42000 | ¥13,071.42 |