
MCIMX8QXP-CPU | |
|---|---|
DigiKey Part Number | 568-14735-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX8QXP-CPU |
Description | I.MX 8 EVAL BRD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | i.MX 8 i.MX MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | i.MX 8 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10,175.40000 | ¥10,175.40 |





