TJA1441DTK/0Z | ||
---|---|---|
DigiKey Part Number | 568-TJA1441DTK/0ZTR-ND - Tape & Reel (TR) 568-TJA1441DTK/0ZCT-ND - Cut Tape (CT) 568-TJA1441DTK/0ZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1441DTK/0Z | |
Description | IC TRANSCEIVER HALF 1/1 8HVSON | |
Manufacturer Standard Lead Time | 52 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42440 | ¥185.61 |
100 | ¥6.09950 | ¥609.95 |
250 | ¥5.70188 | ¥1,425.47 |
500 | ¥5.03890 | ¥2,519.45 |
1,000 | ¥4.66907 | ¥4,669.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥4.66907 | ¥28,014.42 |