S9S12P96J0VLH | ||
---|---|---|
DigiKey Part Number | 568-14963-ND | |
Manufacturer | ||
Manufacturer Product Number | S9S12P96J0VLH | |
Description | IC MCU 16BIT 96KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | S9S12P96J0VLH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 49 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.72V ~ 5.5V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.07000 | ¥78.07 |
10 | ¥61.32400 | ¥613.24 |
80 | ¥50.76963 | ¥4,061.57 |
1,600 | ¥44.28143 | ¥70,850.29 |