S32K142EVB-Q100 | ||
---|---|---|
DigiKey Part Number | 568-13940-ND | |
Manufacturer | ||
Manufacturer Product Number | S32K142EVB-Q100 | |
Description | S32K142 EVAL BRD | |
Customer Reference | ||
Detailed Description | S32K142 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | S32K142 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | S32 Design Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥915.83000 | ¥915.83 |