MCSXTE2BK142 | ||
---|---|---|
DigiKey Part Number | 568-MCSXTE2BK142-ND | |
Manufacturer | ||
Manufacturer Product Number | MCSXTE2BK142 | |
Description | EVAL BOARD FOR GD3000 S32K142 | |
Customer Reference | ||
Detailed Description | MCSXTE2BK142 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MCSXTE2BK142 | |
Primary Attributes | Motors (BLAC, PMSM) | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,728.21000 | ¥2,728.21 |