S32K14WEVB-Q064 | |
---|---|
DigiKey Part Number | 568-S32K14WEVB-Q064-ND |
Manufacturer | |
Manufacturer Product Number | S32K14WEVB-Q064 |
Description | S32K144W EVAL BOARD |
Customer Reference | |
Detailed Description | S32K144W - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | S32K144W | |
Mounting Type | Fixed | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,474.07000 | ¥1,474.07 |