PZT3906,115 | ||
---|---|---|
DigiKey Part Number | 568-1183-2-ND - Tape & Reel (TR) 568-1183-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PZT3906,115 | |
Description | TRANS PNP 40V 0.1A SC73 | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 100 mA 250MHz 1.05 W Surface Mount SC-73 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 1.05 W | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |