PCA9955BTW/Q900J | ||
---|---|---|
DigiKey Part Number | 568-12501-2-ND - Tape & Reel (TR) 568-12501-1-ND - Cut Tape (CT) 568-12501-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9955BTW/Q900J | |
Description | IC LED DRVR LINEAR 65MA 28HTSSOP | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear Dimming 65mA 28-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9955BTW/Q900J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.21000 | ¥30.21 |
10 | ¥27.13200 | ¥271.32 |
25 | ¥25.65240 | ¥641.31 |
100 | ¥22.23170 | ¥2,223.17 |
250 | ¥21.09144 | ¥5,272.86 |
500 | ¥18.92518 | ¥9,462.59 |
1,000 | ¥15.96102 | ¥15,961.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.16296 | ¥37,907.40 |
5,000 | ¥14.59294 | ¥72,964.70 |