PCA9635PW,118 | ||
---|---|---|
DigiKey Part Number | 568-4067-2-ND - Tape & Reel (TR) 568-4067-1-ND - Cut Tape (CT) 568-4067-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA9635PW,118 | |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA9635PW,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 2.3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 100kHz ~ 1MHz | |
Dimming | I2C | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.03200 | ¥210.32 |
25 | ¥19.88640 | ¥497.16 |
100 | ¥17.23390 | ¥1,723.39 |
250 | ¥16.35008 | ¥4,087.52 |
500 | ¥14.67076 | ¥7,335.38 |
1,000 | ¥12.37296 | ¥12,372.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.75434 | ¥29,385.85 |
5,000 | ¥11.31245 | ¥56,562.25 |