RT9069-33GB | ||
---|---|---|
DigiKey Part Number | 1028-1520-2-ND - Tape & Reel (TR) 1028-1520-1-ND - Cut Tape (CT) 1028-1520-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT9069-33GB | |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | RT9069-33GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 10mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.52500 | ¥55.25 |
25 | ¥5.19160 | ¥129.79 |
100 | ¥4.23770 | ¥423.77 |
250 | ¥3.93588 | ¥983.97 |
500 | ¥3.34974 | ¥1,674.87 |
1,000 | ¥2.67978 | ¥2,679.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.42857 | ¥7,285.71 |
6,000 | ¥2.26107 | ¥13,566.42 |
15,000 | ¥2.17733 | ¥32,659.95 |
30,000 | ¥2.09359 | ¥62,807.70 |