PCA85134H/Q900/1,1 | ||
---|---|---|
DigiKey Part Number | 568-8594-2-ND - Tape & Reel (TR) 568-8594-1-ND - Cut Tape (CT) 568-8594-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCA85134H/Q900/1,1 | |
Description | IC DRVR 7 SEGMENT 80LQFP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | LCD Driver 80-LQFP (12x12) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCA85134H/Q900/1,1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2C | |
Digits or Characters | 15 Characters, 30 Characters, 240 Elements | |
Current - Supply | 8 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥26.18800 | ¥261.88 |
25 | ¥24.75920 | ¥618.98 |
100 | ¥21.45840 | ¥2,145.84 |
250 | ¥20.35820 | ¥5,089.55 |
500 | ¥18.26728 | ¥9,133.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥15.40615 | ¥15,406.15 |
2,000 | ¥14.63587 | ¥29,271.74 |
5,000 | ¥14.08563 | ¥70,428.15 |