NX3DV3899GU,115 | ||
---|---|---|
DigiKey Part Number | 568-5207-2-ND - Tape & Reel (TR) 568-5207-1-ND - Cut Tape (CT) 568-5207-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NX3DV3899GU,115 | |
Description | IC SWITCH DPDT X 2 3.3OHM 16XQFN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 2 Circuit IC Switch 2:2 3.3Ohm 16-XQFN (1.8x2.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | NX3DV3899GU,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 700mOhm | |
Voltage - Supply, Single (V+) | 1.4V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 40ns, 20ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF | |
Current - Leakage (IS(off)) (Max) | 5nA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥8.82900 | ¥88.29 |
25 | ¥8.37680 | ¥209.42 |
100 | ¥6.88190 | ¥688.19 |
250 | ¥6.43300 | ¥1,608.25 |
500 | ¥5.68504 | ¥2,842.52 |
1,000 | ¥4.48824 | ¥4,488.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.18900 | ¥16,756.00 |
8,000 | ¥3.97955 | ¥31,836.40 |
12,000 | ¥3.82994 | ¥45,959.28 |