NTP53121G0JHKZ | ||
---|---|---|
DigiKey Part Number | 568-NTP53121G0JHKZTR-ND - Tape & Reel (TR) 568-NTP53121G0JHKZCT-ND - Cut Tape (CT) 568-NTP53121G0JHKZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTP53121G0JHKZ | |
Description | RFID NTAG5 XQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz NFC, ISO 15693 I2C 1.62V ~ 5.5V 16-XFQFN | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | NFC, ISO 15693 | |
Interface | I2C | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-XFQFN | |
Supplier Device Package | 16-XQFN (1.8x2.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥11.52000 | ¥115.20 |
25 | ¥10.28280 | ¥257.07 |
100 | ¥9.25420 | ¥925.42 |
250 | ¥8.22576 | ¥2,056.44 |
500 | ¥7.19768 | ¥3,598.84 |
1,000 | ¥5.96381 | ¥5,963.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥5.55250 | ¥22,210.00 |
8,000 | ¥5.34684 | ¥42,774.72 |
12,000 | ¥5.14120 | ¥61,694.40 |