NTP52101G0JTZ | ||
---|---|---|
DigiKey Part Number | 568-NTP52101G0JTZTR-ND - Tape & Reel (TR) 568-NTP52101G0JTZCT-ND - Cut Tape (CT) 568-NTP52101G0JTZDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTP52101G0JTZ | |
Description | NTAG | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 13.56MHz NFC, ISO 15693 PWM 1.62V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | NFC, ISO 15693 | |
Interface | PWM | |
Voltage - Supply | 1.62V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.02199 | ¥12,554.97 |