MX8-DSI-OLED1A | ||
---|---|---|
DigiKey Part Number | 568-MX8-DSI-OLED1A-ND | |
Manufacturer | ||
Manufacturer Product Number | MX8-DSI-OLED1A | |
Description | OLED DISPLAY MIPI-DSI 1080P | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | i.MX 8M Mini OLED Display Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Platform | - | |
Type | Display | |
Function | OLED | |
Utilized IC / Part | i.MX 8M Mini | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,805.18000 | ¥4,805.18 |