8F36-AAA105-0.50 | ||
---|---|---|
DigiKey Part Number | 3M9713-ND | |
Manufacturer | ||
Manufacturer Product Number | 8F36-AAA105-0.50 | |
Description | CABLE MINISAS 4I M-M 500MM | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position miniSAS 4i Plug to Plug 1.64' (500.00mm) Silver Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4i | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | Sidebands on Cable | |
Cable Type | Flat, Twin Axial | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.99000 | ¥126.99 |
10 | ¥112.55800 | ¥1,125.58 |
25 | ¥108.23080 | ¥2,705.77 |
50 | ¥103.90260 | ¥5,195.13 |
100 | ¥98.12960 | ¥9,812.96 |
300 | ¥89.47133 | ¥26,841.40 |
500 | ¥83.69898 | ¥41,849.49 |
1,000 | ¥76.77220 | ¥76,772.20 |