MRF24G300HS-2450 | |
---|---|
DigiKey Part Number | 568-15367-ND |
Manufacturer | |
Manufacturer Product Number | MRF24G300HS-2450 |
Description | MRF24G300HS REF BRD 2500MHZ 330W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - MRF24G300HS Transistor 2.4GHz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 2.4GHz ~ 2.5GHz | |
For Use With/Related Products | MRF24G300HS | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,726.66000 | ¥7,726.66 |