ART2K0FE-201104 | ||
---|---|---|
DigiKey Part Number | 1603-ART2K0FE-201104-ND | |
Manufacturer | ||
Manufacturer Product Number | ART2K0FE-201104 | |
Description | ART2K0FE-201104 EVAL BOARD | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | - ART2K0FE Transistor Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | - | |
For Use With/Related Products | ART2K0FE | |
Supplied Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,624.38000 | ¥1,624.38 |