MRF101AN-27MHZ | ||
---|---|---|
DigiKey Part Number | 568-14754-ND | |
Manufacturer | ||
Manufacturer Product Number | MRF101AN-27MHZ | |
Description | MRF101AN REF BRD 27MHZ 125W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | - MRF101AN Transistor 27MHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transistor | |
Frequency | 27MHz | |
For Use With/Related Products | MRF101AN | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,585.94000 | ¥2,585.94 |