MK20DX256VLK7 | |
---|---|
DigiKey Part Number | MK20DX256VLK7-ND |
Manufacturer | |
Manufacturer Product Number | MK20DX256VLK7 |
Description | IC MCU 32BIT 256KB FLASH 80FQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 80-FQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | MK20DX256VLK7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 52 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 29x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-FQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.88000 | ¥107.88 |
10 | ¥86.24500 | ¥862.45 |
96 | ¥72.83615 | ¥6,992.27 |
480 | ¥72.38904 | ¥34,746.74 |
960 | ¥68.34533 | ¥65,611.52 |