TWR-K20D72M | |
---|---|
DigiKey Part Number | TWR-K20D72M-ND |
Manufacturer | |
Manufacturer Product Number | TWR-K20D72M |
Description | TOWER SYSTEM K20 EVAL BRD |
Customer Reference | |
Detailed Description | K20 Tower System Kinetis ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4 | |
Platform | ||
Utilized IC / Part | K20 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,509.53000 | ¥1,509.53 |