MCIMX31DVKN5D | |
---|---|
DigiKey Part Number | 568-14069-ND |
Manufacturer | |
Manufacturer Product Number | MCIMX31DVKN5D |
Description | IC MPU I.MX31 532MHZ 457LFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM1136JF-S Microprocessor IC i.MX31 1 Core, 32-Bit 532MHz 457-LFBGA (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MCIMX31DVKN5D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM1136JF-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 532MHz | |
Co-Processors/DSP | Multimedia; GPU, IPU, MPEG-4, VFP | |
RAM Controllers | DDR | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | Keyboard, Keypad, LCD | |
Ethernet | - | |
SATA | - | |
USB | USB 2.0 (3) | |
Voltage - I/O | 1.8V, 2.0V, 2.5V, 2.7V, 3.0V | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Security Features | Random Number Generator, RTIC, Secure Fusebox, Secure JTAG, Secure Memory | |
Mounting Type | Surface Mount | |
Package / Case | 457-LFBGA | |
Supplier Device Package | 457-LFBGA (14x14) | |
Additional Interfaces | 1-Wire, AC97, ATA, FIR, I2C, I2S, MMC/SD/SDIO, MSHC, PCMCIA, SDHC, SIM, SPI, SSI, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
760 | ¥303.72422 | ¥230,830.41 |