MCF51JM128VLKR | ||
---|---|---|
DigiKey Part Number | 568-MCF51JM128VLKRTR-ND - Tape & Reel (TR) 568-MCF51JM128VLKRCT-ND - Cut Tape (CT) 568-MCF51JM128VLKRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCF51JM128VLKR | |
Description | IC MCU 32BIT 128KB FLASH 80LQFP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Coldfire V1 MCF51JM Microcontroller IC 32-Bit Single-Core 50MHz 128KB (128K x 8) FLASH 80-LQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | Coldfire V1 | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | CANbus, I2C, SCI, SPI, USB OTG | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 12x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.42000 | ¥126.42 |
10 | ¥101.03200 | ¥1,010.32 |
100 | ¥85.32880 | ¥8,532.88 |
500 | ¥84.80518 | ¥42,402.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥80.06782 | ¥80,067.82 |