SMBJP6KE56CA-TP | ||
---|---|---|
DigiKey Part Number | SMBJP6KE56CA-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE56CA-TPMSCT-ND - Cut Tape (CT) SMBJP6KE56CA-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJP6KE56CA-TP | |
Description | TVS DIODE 47.8VWM 77VC DO214AA | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.02304 | ¥511.52 |
1,000 | ¥0.79614 | ¥796.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71241 | ¥2,137.23 |
6,000 | ¥0.69648 | ¥4,178.88 |
9,000 | ¥0.61689 | ¥5,552.01 |
30,000 | ¥0.60892 | ¥18,267.60 |
75,000 | ¥0.51739 | ¥38,804.25 |
150,000 | ¥0.49749 | ¥74,623.50 |