MC56F82646VLF | ||
---|---|---|
DigiKey Part Number | 568-14722-ND | |
Manufacturer | ||
Manufacturer Product Number | MC56F82646VLF | |
Description | IC MCU 32BIT 64KB FLASH 48LQFP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 56800EX 56F8xxx Microcontroller IC 32-Bit Single-Core 100MHz 64KB (32K x 16) FLASH 48-LQFP (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 56800EX | |
Core Size | 32-Bit Single-Core | |
Speed | 100MHz | |
Connectivity | SCI | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.74000 | ¥55.74 |
10 | ¥43.79700 | ¥437.97 |
80 | ¥36.26275 | ¥2,901.02 |
1,000 | ¥35.86664 | ¥35,866.64 |