MLX90109EDC-AAA-000-SP | ||
---|---|---|
DigiKey Part Number | MLX90109EDC-AAA-000-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX90109EDC-AAA-000-SP | |
Description | IC RFID TRANSP 125KHZ 8SOIC | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | RFID Transponder IC 125kHz 3.1V ~ 5.5V 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Transponder | |
Frequency | 125kHz | |
Standards | - | |
Interface | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.83000 | ¥46.83 |
80 | ¥34.31400 | ¥2,745.12 |
1,040 | ¥23.43380 | ¥24,371.15 |