SPC5777MK0MVU8 | |
---|---|
DigiKey Part Number | SPC5777MK0MVU8-ND |
Manufacturer | |
Manufacturer Product Number | SPC5777MK0MVU8 |
Description | IC MCU 32BIT 8.64MB FLSH 416PBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 300MHz 8.64MB (8M x 8) FLASH 416-PBGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | SPC5777MK0MVU8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, FlexRAY, I2C, LINbus, SPI, PSI, UART/USART | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 404K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 12b SAR, 16b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-PBGA (27x27) | |
Package / Case | 416-BBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥563.44000 | ¥563.44 |
10 | ¥460.25400 | ¥4,602.54 |