MC34PF3001A3EP | ||
---|---|---|
DigiKey Part Number | MC34PF3001A3EP-ND | |
Manufacturer | ||
Manufacturer Product Number | MC34PF3001A3EP | |
Description | IC POWER MANAGEMENT 48QFN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Processor PMIC 48-HVQFN (7x7) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.09000 | ¥60.09 |
10 | ¥54.28000 | ¥542.80 |
25 | ¥51.75840 | ¥1,293.96 |
80 | ¥44.94213 | ¥3,595.37 |
260 | ¥42.92192 | ¥11,159.70 |
520 | ¥39.13475 | ¥20,350.07 |
1,040 | ¥34.08513 | ¥35,448.54 |