MC32PF3001A3EP | |
---|---|
DigiKey Part Number | 568-14358-ND |
Manufacturer | |
Manufacturer Product Number | MC32PF3001A3EP |
Description | POWER MANAGEMENT IC I.MX7 PRE- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-HVQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | - | |
Voltage - Supply | 2.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.08000 | ¥55.08 |
10 | ¥49.74000 | ¥497.40 |
25 | ¥47.43040 | ¥1,185.76 |
80 | ¥41.18325 | ¥3,294.66 |
260 | ¥39.33192 | ¥10,226.30 |
520 | ¥35.86142 | ¥18,647.94 |
1,040 | ¥31.23420 | ¥32,483.57 |
2,600 | ¥30.07738 | ¥78,201.19 |