MC34708VM | ||
---|---|---|
DigiKey Part Number | MC34708VM-ND | |
Manufacturer | ||
Manufacturer Product Number | MC34708VM | |
Description | IC POWER MANAGEMENT 206MAPBGA | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose PMIC 206-MAPBGA (13x13) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 1.8V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 206-LFBGA | |
Supplier Device Package | 206-MAPBGA (13x13) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.13000 | ¥124.13 |
10 | ¥114.05200 | ¥1,140.52 |
25 | ¥109.32240 | ¥2,733.06 |
80 | ¥96.32125 | ¥7,705.70 |
230 | ¥91.59417 | ¥21,066.66 |
800 | ¥85.68496 | ¥68,547.97 |