MC33926PNBR2 | ||
---|---|---|
DigiKey Part Number | MC33926PNBR2TR-ND - Tape & Reel (TR) MC33926PNBR2CT-ND - Cut Tape (CT) MC33926PNBR2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC33926PNBR2 | |
Description | IC MOTOR DRIVER 5V-28V 32PQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver CMOS Parallel 32-PQFN (8x8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC33926PNBR2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 5A | |
Voltage - Supply | 5V ~ 28V | |
Voltage - Load | 5V ~ 28V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerQFN | |
Supplier Device Package | 32-PQFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.79000 | ¥74.79 |
10 | ¥67.57900 | ¥675.79 |
25 | ¥64.43360 | ¥1,610.84 |
100 | ¥55.94750 | ¥5,594.75 |
250 | ¥53.43300 | ¥13,358.25 |
500 | ¥48.71838 | ¥24,359.19 |
1,000 | ¥42.43215 | ¥42,432.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥40.86055 | ¥81,721.10 |