DRV8816PWPR | ||
---|---|---|
DigiKey Part Number | 296-40076-2-ND - Tape & Reel (TR) 296-40076-1-ND - Cut Tape (CT) 296-40076-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DRV8816PWPR | |
Description | IC MOTOR DRIVER 8V-38V 16HTSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Motor Driver DMOS Parallel 16-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | DRV8816PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 8V ~ 38V | |
Voltage - Load | 8V ~ 38V | |
Operating Temperature | -40°C ~ 190°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥19.85680 | ¥496.42 |
100 | ¥16.91860 | ¥1,691.86 |
250 | ¥15.88640 | ¥3,971.60 |
500 | ¥13.90056 | ¥6,950.28 |
1,000 | ¥11.51763 | ¥11,517.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.72334 | ¥21,446.68 |
6,000 | ¥10.32616 | ¥61,956.96 |