MC33897CTEF | |
---|---|
DigiKey Part Number | MC33897CTEF-ND |
Manufacturer | |
Manufacturer Product Number | MC33897CTEF |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33897CTEF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 83.33Kbps | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.51100 | ¥275.11 |
55 | ¥26.00582 | ¥1,430.32 |
110 | ¥22.53836 | ¥2,479.22 |
275 | ¥21.38269 | ¥5,880.24 |
550 | ¥19.18664 | ¥10,552.65 |
1,045 | ¥16.18146 | ¥16,909.63 |
2,530 | ¥15.37239 | ¥38,892.15 |
5,005 | ¥14.79447 | ¥74,046.32 |