MC100ES6111FAR2 | |
---|---|
DigiKey Part Number | MC100ES6111FAR2TR-ND - Tape & Reel (TR) MC100ES6111FAR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MC100ES6111FAR2 |
Description | IC CLK BUFFER 2:10 2.7GHZ 32LQFP |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 2:10 2.7 GHz 32-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:10 | |
Differential - Input:Output | Yes/Yes | |
Input | ECL, HSTL, PECL | |
Output | ECL, PECL | |
Frequency - Max | 2.7 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-LQFP (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.80000 | ¥95.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥58.37175 | ¥116,743.50 |