LPC824M201JHI33Y | ||
---|---|---|
DigiKey Part Number | 568-13786-2-ND - Tape & Reel (TR) 568-13786-1-ND - Cut Tape (CT) 568-13786-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LPC824M201JHI33Y | |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ LPC82x Microcontroller IC 32-Bit Single-Core 30MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC824M201JHI33Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 30MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥19.01300 | ¥190.13 |
100 | ¥15.28170 | ¥1,528.17 |
500 | ¥14.43892 | ¥7,219.46 |
1,000 | ¥11.96365 | ¥11,963.65 |
2,500 | ¥11.13857 | ¥27,846.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥10.72601 | ¥64,356.06 |