LPC804M101JHI33Y | ||
---|---|---|
DigiKey Part Number | 568-LPC804M101JHI33YTR-ND - Tape & Reel (TR) 568-LPC804M101JHI33YCT-ND - Cut Tape (CT) 568-LPC804M101JHI33YDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LPC804M101JHI33Y | |
Description | IC MCU 32BIT 32KB FLASH 32HVQFN | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ LPC80xM Microcontroller IC 32-Bit Single-Core 15MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 15MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥15.42500 | ¥154.25 |
100 | ¥12.39940 | ¥1,239.94 |
500 | ¥11.71556 | ¥5,857.78 |
1,000 | ¥9.70722 | ¥9,707.22 |
2,500 | ¥9.03777 | ¥22,594.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥8.70303 | ¥52,218.18 |