LPC2141FBD64,151 | ||
---|---|---|
DigiKey Part Number | 568-1761-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC2141FBD64,151 | |
Description | IC MCU 16/32BIT 32KB FLSH 64LQFP | |
Customer Reference | ||
Detailed Description | ARM7® LPC2100 Microcontroller IC 16/32-Bit 60MHz 32KB (32K x 8) FLASH 64-LQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | LPC2141FBD64,151 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM7® | |
Core Size | 16/32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, Microwire, SPI, SSI, SSP, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 45 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.09000 | ¥121.09 |
10 | ¥96.80500 | ¥968.05 |
160 | ¥81.75538 | ¥13,080.86 |
480 | ¥81.25373 | ¥39,001.79 |
960 | ¥76.71473 | ¥73,646.14 |