BGA2851,115 | ||
---|---|---|
DigiKey Part Number | 568-8504-2-ND - Tape & Reel (TR) 568-8504-1-ND - Cut Tape (CT) 568-8504-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BGA2851,115 | |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | -5dBm | |
Gain | 25.2dB | |
Noise Figure | 3dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 7mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.28400 | ¥32.84 |
25 | ¥2.96840 | ¥74.21 |
100 | ¥2.59580 | ¥259.58 |
250 | ¥2.27824 | ¥569.56 |
500 | ¥2.01326 | ¥1,006.63 |
1,000 | ¥1.58949 | ¥1,589.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48351 | ¥4,450.53 |
6,000 | ¥1.40933 | ¥8,455.98 |
15,000 | ¥1.35105 | ¥20,265.75 |
30,000 | ¥1.31396 | ¥39,418.80 |