5515BP15B0725001E | |
---|---|
DigiKey Part Number | 712-5515BP15B0725001ETR-ND - Tape & Reel (TR) 712-5515BP15B0725001ECT-ND - Cut Tape (CT) 712-5515BP15B0725001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515BP15B0725001E |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 725MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.33000 | ¥83.25 |
50 | ¥3.22000 | ¥161.00 |
100 | ¥3.05330 | ¥305.33 |
250 | ¥2.55360 | ¥638.40 |
500 | ¥1.98186 | ¥990.93 |
1,000 | ¥1.88753 | ¥1,887.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77647 | ¥7,105.88 |
8,000 | ¥1.66545 | ¥13,323.60 |
12,000 | ¥1.55442 | ¥18,653.04 |
28,000 | ¥1.47669 | ¥41,347.32 |