BFU520VL | |
---|---|
DigiKey Part Number | BFU520VL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFU520VL |
Description | RF TRANS NPN 12V 10.5GHZ SOT143B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 12V 30mA 10.5GHz 450mW Surface Mount SOT-143B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 12V | |
Frequency - Transition | 10.5GHz | |
Noise Figure (dB Typ @ f) | 1.1dB @ 1.8GHz | |
Gain | 17.5dB | |
Power - Max | 450mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 5mA, 8V | |
Current - Collector (Ic) (Max) | 30mA | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.96782 | ¥9,678.20 |
30,000 | ¥0.88772 | ¥26,631.60 |
50,000 | ¥0.85435 | ¥42,717.50 |