BAP64-03,115 | ||
---|---|---|
DigiKey Part Number | 568-1930-2-ND - Tape & Reel (TR) 568-1930-1-ND - Cut Tape (CT) 568-1930-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAP64-03,115 | |
Description | RF DIODE PIN 175V 500MW SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 175V 100 mA 500 mW SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BAP64-03,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 175V | |
Current - Max | 100 mA | |
Capacitance @ Vr, F | 0.35pF @ 20V, 1MHz | |
Resistance @ If, F | 1.35Ohm @ 100mA, 100MHz | |
Power Dissipation (Max) | 500 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.38200 | ¥23.82 |
25 | ¥2.14960 | ¥53.74 |
100 | ¥1.48530 | ¥148.53 |
250 | ¥1.25068 | ¥312.67 |
500 | ¥1.01624 | ¥508.12 |
1,000 | ¥0.78168 | ¥781.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.70353 | ¥2,110.59 |
6,000 | ¥0.66445 | ¥3,986.70 |
15,000 | ¥0.60582 | ¥9,087.30 |
30,000 | ¥0.56673 | ¥17,001.90 |
75,000 | ¥0.50811 | ¥38,108.25 |
150,000 | ¥0.48856 | ¥73,284.00 |