1PS75SB45,135 | ||
---|---|---|
DigiKey Part Number | 1PS75SB45,135-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 1PS75SB45,135 | |
Description | DIODE ARR SCHOTT 40V 120MA SC75 | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-75, SOT-416 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SC-75 | |
Base Product Number |