BAS4005WH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | 448-BAS4005WH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS4005WH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS4005WH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS4005WH6327XTSA1 | |
Description | DIODE ARR SCHOT 40V 120MA SOT323 | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 100 ps | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | PG-SOT323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.33100 | ¥23.31 |
100 | ¥1.39720 | ¥139.72 |
500 | ¥1.29346 | ¥646.73 |
1,000 | ¥0.87955 | ¥879.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80972 | ¥2,429.16 |
6,000 | ¥0.77609 | ¥4,656.54 |
9,000 | ¥0.69847 | ¥6,286.23 |
30,000 | ¥0.68812 | ¥20,643.60 |
75,000 | ¥0.64673 | ¥48,504.75 |