W83627HG-AW | |
---|---|
DigiKey Part Number | W83627HG-AW-ND |
Manufacturer | |
Manufacturer Product Number | W83627HG-AW |
Description | IC INTERFACE SPECIALIZED 128QFP |
Customer Reference | |
Detailed Description | PC's, PDA's Interface 128-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nuvoton Technology Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | PC's, PDA's | |
Interface | LPC | |
Voltage - Supply | 3.3V, 5V | |
Package / Case | 128-XFQFN | |
Supplier Device Package | 128-QFP (14x20) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24700 | ¥262.47 |
66 | ¥24.81379 | ¥1,637.71 |
132 | ¥21.50553 | ¥2,838.73 |
264 | ¥20.40246 | ¥5,386.25 |
462 | ¥18.30695 | ¥8,457.81 |
990 | ¥15.43963 | ¥15,285.23 |
2,442 | ¥14.66767 | ¥35,818.45 |
4,950 | ¥14.11626 | ¥69,875.49 |