N76E616AM44 | ||
---|---|---|
DigiKey Part Number | 816-N76E616AM44-ND | |
Manufacturer | ||
Manufacturer Product Number | N76E616AM44 | |
Description | LOW PIN COUNT 8051 SERIES; 2.4V | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8051 N76 Microcontroller IC 32-Bit 16MHz 18KB (18K x 8) FLASH 44-LQFP (10x10) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | 8051 | |
Core Size | 32-Bit | |
Speed | 16MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | Brown-out Detect/Reset, LCD, POR, PWM, WDT | |
Number of I/O | 42 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 8x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-LQFP (10x10) | |
Package / Case | 44-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
480 | ¥7.87365 | ¥3,779.35 |